CAD | USD
Favorite

CDSOD323-T18SC 40V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
3,052 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.83000 $0.83
10 0.73300 $7.33
25 0.68800 $17.20
100 0.49940 $49.94
250 0.48164 $120.41
500 0.41726 $208.63
1,000 0.35512 $355.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CDSOD323-T18SCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.32323
  • Digi-Reel®  : CDSOD323-T18SCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,052 - Immediate
  • Unit Price: Digi-Reel®

CDSOD323-T18SC

Datasheet
Digi-Key Part Number CDSOD323-T18SCCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDSOD323-T18SC
Copy  
Description TVS DIODE 18V 40V SOD323
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40V (Typ) Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Documents & Media
Datasheets CDSOD323-TxxS(C)
Mfg CAD Models CDSOD323-T18SC.stp
PCN Assembly/Origin Mult Dev Wafer Size Chg 24/Sep/2019
HTML Datasheet CDSOD323-TxxS(C)
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 40V (Typ)
Current - Peak Pulse (10/1000µs) 9A (8/20µs)
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 40pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number CDSOD323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CDSOD323-T18S

TVS DIODE 18V 40V SOD323

Bourns Inc.

$0.91000 Details

BAS70DW-05-7-F

DIODE ARRAY SCHOTTKY 70V SOT363

Diodes Incorporated

$0.59000 Details

SP0505BAHTG

TVS DIODE 5.5V 8.5V SOT23-6

Littelfuse Inc.

$1.32000 Details

CDSOT23-T24CAN

TVS DIODE 24V 40V SOT23

Bourns Inc.

$0.66000 Details

CDSOD323-T24S

TVS DIODE 24V 49V SOD323

Bourns Inc.

$0.91000 Details
Additional Resources
Standard Package 1
Other Names CDSOD323-T18SCCT