CAD | USD
Favorite

CDSOD323-T12LC 28.6V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
12,982 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.95600 $9.56
25 0.89840 $22.46
100 0.65190 $65.19
250 0.62876 $157.19
500 0.54472 $272.36
1,000 0.46359 $463.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CDSOD323-T12LCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.43461
  • Cut Tape (CT)  : CDSOD323-T12LCCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,982 - Immediate
  • Unit Price: $1.08000

CDSOD323-T12LC

Datasheet
Digi-Key Part Number CDSOD323-T12LCDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDSOD323-T12LC
Copy  
Description TVS DIODE 12V 28.6V SOD323
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

28.6V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Documents & Media
Datasheets CDSOD323-TxxL(C)
PCN Assembly/Origin Array Wafer Size Chg 6/Mar/2019
HTML Datasheet CDSOD323-TxxL(C)
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 28.6V (Typ)
Current - Peak Pulse (10/1000µs) 11A (8/20µs)
Power - Peak Pulse 250W
Power Line Protection No
Applications HDMI, USB OTG
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number CDSOD323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CDSOD323-T05LC

TVS DIODE 5V 18.3V SOD323

Bourns Inc.

$1.08000 Details

CPDQC3V3T-HF

TVS DIODE 3.3V 6.2V 0402C

Comchip Technology

$0.56000 Details

CDSOD323-T05L

TVS DIODE 5V 18.3V SOD323

Bourns Inc.

$1.08000 Details

BAS16WX-TP

DIODE GEN PURP 75V 100MA SOD323

Micro Commercial Co

$0.30000 Details

PUMH10,115

TRANS 2NPN PREBIAS 0.3W 6TSSOP

Nexperia USA Inc.

$0.37000 Details

TPS73530QDRBRQ1

IC REG LINEAR 3V 500MA 8SON

Texas Instruments

$2.44000 Details
Additional Resources
Standard Package 1
Other Names CDSOD323-T12LCDKR