CAD | USD
Favorite

CDSOD323-T12C-DSLQ 28.3V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
23,745 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.97700 $9.77
25 0.91760 $22.94
100 0.66590 $66.59
250 0.64220 $160.55
500 0.55636 $278.18
1,000 0.47350 $473.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

CDSOD323-T12C-DSLQ

Datasheet
Digi-Key Part Number CDSOD323-T12C-DSLQDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDSOD323-T12C-DSLQ
Copy  
Description DIO TVS VWM 12V 350W BIDIR SOD32
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

28.3V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Documents & Media
Datasheets CDSOD323-T12C-DSLQ
Environmental Information Diodes, Cert of Compliance
SOD323 Type Material Declaration
PCN Assembly/Origin Semiconductor Warehouse 21/Mar/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 28.3V (Typ)
Current - Peak Pulse (10/1000µs) 11A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications Automotive, Telecom
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number CDSOD323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

S1GFL

DIODE GP 400V 1A SOD123F

ON Semiconductor

$0.62000 Details

KPZ1608SHR121ATDH5

FERRITE BEAD 120 OHM 0603 1LN

TDK Corporation

$0.33000 Details

MMBT4401LT3G

TRANS NPN 40V 0.6A SOT-23

ON Semiconductor

$0.20000 Details

5.0SMDJ54CA

TVS DIODE 54V 87.1V DO214AB

Littelfuse Inc.

$3.94000 Details

BSC0504NSIATMA1

MOSFET N-CH 30V 21A TDSON-8

Infineon Technologies

$1.31000 Details

TLE9250VSJXUMA1

IC TRANSCEIVER 1/1 DSO-8

Infineon Technologies

$1.91000 Details
Additional Resources
Standard Package 1
Other Names CDSOD323-T12C-DSLQDKR