CAD | USD
Favorite

CDSOD323-T05S 13.5V (Typ) Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
23,120 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.77700 $7.77
25 0.72520 $18.13
100 0.53860 $53.86
250 0.51164 $127.91
500 0.42052 $210.26
1,000 0.34181 $341.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CDSOD323-T05STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.33196
  • Cut Tape (CT)  : CDSOD323-T05SCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,120 - Immediate
  • Unit Price: $0.96000

CDSOD323-T05S

Datasheet
Digi-Key Part Number CDSOD323-T05SDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDSOD323-T05S
Copy  
Description TVS DIODE 5V 13.5V SOD323
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

13.5V (Typ) Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Documents & Media
Datasheets CDSOD323-TxxS(C)
Mfg CAD Models CDSOD323-T05S.stp
PCN Assembly/Origin Mult Dev Wafer Size Chg 24/Sep/2019
HTML Datasheet CDSOD323-TxxS(C)
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 13.5V (Typ)
Current - Peak Pulse (10/1000µs) 42A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 350pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Base Part Number CDSOD323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CDSOD323-T03S

TVS DIODE 3.3V 10.9V SOD323

Bourns Inc.

$0.96000 Details

CDSOD323-T15S

TVS DIODE 15V 30V SOD323

Bourns Inc.

$0.96000 Details

CDSOD323-T12SC

TVS DIODE 12V 29.5V SOD323

Bourns Inc.

$0.89000 Details

BLM15BD102SN1D

FERRITE BEAD 1 KOHM 0402 1LN

Murata Electronics

$0.15000 Details

APX803L40-29SA-7

IC SUPERVISOR 1 CHANNEL SOT23

Diodes Incorporated

$0.14969 Details

SN74AHCT125DR

IC BUF NON-INVERT 5.5V 14SOIC

Texas Instruments

$0.58000 Details
Additional Resources
Standard Package 1
Other Names CDSOD323-T05SDKR