CAD | USD
Favorite

CAY16-1502F4LF 15k Ohm ±1% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Price & Procurement
11,008 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.18300 $1.83
25 0.13320 $3.33
50 0.09660 $4.83
100 0.07160 $7.16
250 0.05500 $13.75
500 0.04332 $21.66
1,000 0.02999 $29.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CAY16-1502F4LFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.02272

CAY16-1502F4LF

Datasheet
Digi-Key Part Number CAY16-1502F4LFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CAY16-1502F4LF
Copy  
Description RES ARRAY 4 RES 15K OHM 1206
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15k Ohm ±1% 62.5mW Power Per Element Isolated Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals

Copy  
Documents & Media
Datasheets CAT,CAY 16 Series
Environmental Information RoHS3 CAT10, CAT16, CAT25, CAYxx, CHP, CHV Series
Mfg CAD Models CAY16-F4.stp
HTML Datasheet CAT,CAY 16 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series CAY16
Packaging Cut Tape (CT) 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 15k
Tolerance ±1%
Number of Resistors 4
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 8
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Base Part Number CAY16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

CAY16-1202F4LF

RES ARRAY 4 RES 12K OHM 1206

Bourns Inc.

$0.68000 Details

IP4254CZ16-8-TTL,1

FILTER RC(PI) 100 OHM/30PF SMD

Nexperia USA Inc.

$0.83000 Details

ISL23315TFRUZ-T7A

IC DGTL POT 100KOHM 10UTQFN

Renesas Electronics America Inc.

$3.95000 Details

TXB0108YZPR

IC TRNSLTR BIDIRECTIONAL 20DSBGA

Texas Instruments

$2.57000 Details

AD5691RACPZ-1RL7

IC DAC 12BIT V-OUT 8LFCSP

Analog Devices Inc.

$7.19000 Details

THS4551IRUNT

IC OPAMP DIFF 1 CIRCUIT 10QFN

Texas Instruments

$5.65000 Details
Additional Resources
Standard Package 1
Other Names CAY16-1502F4LFCT