CAD | USD
Favorite

70ADJ-6-FL1G 6 Position Spring Compression Contact, Female Connector Surface Mount
Price & Procurement
440 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.86900 $38.69
25 3.54600 $88.65
50 3.38480 $169.24
100 3.22370 $322.37
250 2.82076 $705.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 70ADJ-6-F1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,034 - Immediate
  • Unit Price: $3.90000
  • Tape & Reel (TR)  : 70ADJ-6-FL1GTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.65264
  • Digi-Reel®  : 70ADJ-6-FL1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 440 - Immediate
  • Unit Price: Digi-Reel®

70ADJ-6-FL1G

Datasheet
Digi-Key Part Number 70ADJ-6-FL1GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 70ADJ-6-FL1G
Copy  
Description CONN SPRING MOD FEMALE 6POS SMD
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

6 Position Spring Compression Contact, Female Connector Surface Mount

Copy  
Documents & Media
Datasheets 70AD Female-Modular Contact
Environmental Information 70AD 6PIN Material Declaration
Featured Product Modular Contacts
Mfg CAD Models 70ADJ006FL1.stp
70ADJ006FL1.igs
PCN Design/Specification 70AD,70AA,70AB Series Aug/2014
Modular Contact Durability Feb/2017
PCN Assembly/Origin Facility Transfer Jul/2012
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 70AD
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Compression Contact, Female
Number of Contacts 6
Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Base Part Number 70ADJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

70ADJ-6-ML1G

CONN SPRING MOD MALE 6POS SMD

Bourns Inc.

$4.80000 Details

70ADJ-6-FL0G

CONN SPRING MOD FEMALE 6POS SMD

Bourns Inc.

$4.30000 Details
Additional Resources
Standard Package 1
Other Names 70ADJ-6-FL1GCT