Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.97000 $1.97
10 1.74500 $17.45
25 1.60520 $40.13
50 1.46420 $73.21
100 1.26710 $126.71
250 1.07000 $267.50
500 0.90104 $450.52
1,000 0.74900 $749.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 4816P-1-203LFCT-ND
Copy   4816P-1-203LFCT-ND
Quantity Available 3,343
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4816P-1-203LF

Copy   4816P-1-203LF
Description RES ARRAY 8 RES 20K OHM 16SOIC
Copy   RES ARRAY 8 RES 20K OHM 16SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

20k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)

Copy   20k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Documents & Media
Datasheets 4800P Series
Mfg CAD Models 4816P.stp
PCN Design/Specification 4400,4800 Model Terminal Finish Aug/2007
41xx,43xx,44x,48xx Model May 2012
HTML Datasheet 4800P Series
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series 4800P
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 20k
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package 16-SOM
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.094" (2.40mm)
Base Part Number 4816P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 4816P-1-203LFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 4816P-1-203LFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.66555
  • Digi-Reel® ? : 4816P-1-203LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,343 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 4816P-T01-203LF-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.62640

19:13:10 7/23/2019