CAD | USD
Favorite

Price & Procurement
4,676 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.00000 $2.00
10 1.77000 $17.70
25 1.62800 $40.70
50 1.48480 $74.24
100 1.28500 $128.50
250 1.08512 $271.28
500 0.91376 $456.88
1,000 0.75957 $759.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 4816P-1-102LFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.67495
  • Cut Tape (CT)  : 4816P-1-102LFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,676 - Immediate
  • Unit Price: $2.00000
  • Tube  : 4816P-T01-102LF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,999 - Immediate
  • Unit Price: $1.71000

4816P-1-102LF

Datasheet
Digi-Key Part Number 4816P-1-102LFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4816P-1-102LF
Copy  
Description RES ARRAY 8 RES 1K OHM 16SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)

Copy  
Documents & Media
Datasheets 4800P Series
Mfg CAD Models 4816P.stp
PCN Design/Specification 4400,4800 Model Terminal Finish Aug/2007
41xx,43xx,44x,48xx Model May 2012
HTML Datasheet 4800P Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 4800P
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 1k
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package 16-SOM
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.094" (2.40mm)
Base Part Number 4816P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

4816P-1-103LF

RES ARRAY 8 RES 10K OHM 16SOIC

Bourns Inc.

$2.00000 Details

767163102GP

RES ARRAY 8 RES 1K OHM 16SOIC

CTS Resistor Products

$3.47000 Details

4816P-1-472LF

RES ARRAY 8 RES 4.7K OHM 16SOIC

Bourns Inc.

$2.00000 Details

0430450400

CONN HEADER R/A 4POS 3MM

Molex

$2.03000 Details

0430450800

CONN HEADER R/A 8POS 3MM

Molex

$2.74000 Details

WP59EGW

LED GRN/RED DIFFUSED T-1 3/4 T/H

Kingbright

$0.81000 Details
Additional Resources
Standard Package 1
Other Names 4816P-1-102LFDKR