CAD | USD
Favorite

Price & Procurement
297 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.75500 $17.55
25 1.61440 $40.36
50 1.47280 $73.64
100 1.27450 $127.45
250 1.07628 $269.07
500 0.90634 $453.17
1,000 0.75340 $753.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 4816P-T01-101LF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,930 - Immediate
  • Unit Price: $1.70000
  • Tape & Reel (TR)  : 4816P-1-101LFTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.66946
  • Cut Tape (CT)  : 4816P-1-101LFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 297 - Immediate
  • Unit Price: $1.98000

4816P-1-101LF

Datasheet
Digi-Key Part Number 4816P-1-101LFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4816P-1-101LF
Copy  
Description RES ARRAY 8 RES 100 OHM 16SOIC
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

100 Ohm ±2% 160mW Power Per Element Isolated Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)

Copy  
Documents & Media
Datasheets 4800P Series
Mfg CAD Models 4816P.stp
PCN Design/Specification 4400,4800 Model Terminal Finish Aug/2007
41xx,43xx,44x,48xx Model May 2012
HTML Datasheet 4800P Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 4800P
Packaging Digi-Reel® 
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Applications Automotive AEC-Q200
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package 16-SOM
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.094" (2.40mm)
Base Part Number 4816P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

4816P-1-103LF

RES ARRAY 8 RES 10K OHM 16SOIC

Bourns Inc.

$1.98000 Details

4816P-2-103LF

RES ARRAY 15 RES 10K OHM 16SOIC

Bourns Inc.

$1.98000 Details

4816P-1-102LF

RES ARRAY 8 RES 1K OHM 16SOIC

Bourns Inc.

$1.98000 Details

SN74HC541DWR

IC BUFFER NON-INVERT 6V 20SOIC

Texas Instruments

$0.98000 Details

DS1233Z-10+T&R

IC SUPERVISOR 1 CHANNEL SOT223-3

Maxim Integrated

$3.91000 Details

4816P-T01-101LF

RES ARRAY 8 RES 100 OHM 16SOIC

Bourns Inc.

$1.70000 Details
Additional Resources
Standard Package 1
Other Names 4816P-1-101LFDKR