CAD | USD
Favorite

Price & Procurement
1,422 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.89000 $3.89
10 3.41600 $34.16
25 3.06280 $76.57
50 2.94480 $147.24
100 2.82700 $282.70
250 2.70924 $677.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 3314R-1-203ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.03460
  • Digi-Reel®  : 3314R-1-203EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,422 - Immediate
  • Unit Price: Digi-Reel®

3314R-1-203E

Datasheet
Digi-Key Part Number 3314R-1-203ECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3314R-1-203E
Copy  
Description TRIMMER 20K OHM 0.25W GW BOTTOM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Bottom Adjustment

Copy  
Documents & Media
Datasheets 3314 Series
Mfg CAD Models 3314R1.stp
HTML Datasheet 3314 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3314 - Sealed
Packaging Cut Tape (CT) 
Part Status Active
Resistance 20 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Bottom Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Square - 0.177" x 0.177" Face x 0.100" H (4.50mm x 4.50mm x 2.55mm)
Base Part Number 3314R
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 3314R-1-203ECT