CAD | USD
Favorite

Price & Procurement
12,973 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 2.92800 $29.28
25 2.62520 $65.63
50 2.52420 $126.21
100 2.42320 $242.32
250 2.32220 $580.55
500 1.91834 $959.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 3313J-502ETR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $1.65216
  • Cut Tape (CT)  : 3313J-502ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,973 - Immediate
  • Unit Price: $3.33000

3313J-1-502E

Datasheet
Digi-Key Part Number 3313J-502EDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3313J-1-502E
Copy  
Description TRIMMER 5K OHM 0.125W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

5 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Documents & Media
Datasheets 3313 Series
Mfg CAD Models 3313J-001.stp
PCN Design/Specification 3313 Model 18/Jan/2012
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3313 - Sealed
Packaging Digi-Reel® 
Part Status Active
Resistance 5 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.138" x 0.126" Face x 0.087" H (3.50mm x 3.20mm x 2.20mm)
Base Part Number 3313J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

H-861

KIT POT TRIMMER 1-100K OHM 30PCS

Bourns Inc.

$33.62000 Details
You May Also Be Interested In

3313J-1-202E

TRIMMER 2K OHM 0.125W J LEAD TOP

Bourns Inc.

$3.33000 Details

3313J-1-503E

TRIMMER 50KOHM 0.125W J LEAD TOP

Bourns Inc.

$3.33000 Details

3313J-1-203E

TRIMMER 20KOHM 0.125W J LEAD TOP

Bourns Inc.

$3.33000 Details

SD103CWS-7-F

DIODE SCHOTTKY 20V 350MA SOD323

Diodes Incorporated

$0.58000 Details

3313J-1-103E

TRIMMER 10KOHM 0.125W J LEAD TOP

Bourns Inc.

$3.33000 Details

3313J-1-101E

TRIMMER 100OHM 0.125W J LEAD TOP

Bourns Inc.

$3.33000 Details
Additional Resources
Standard Package 1
Other Names 3313J-502EDKR