CAD | USD
Favorite

Price & Procurement
1,123 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.99000 $3.99
10 3.51400 $35.14
25 3.15000 $78.75
50 3.02900 $151.45
100 2.90780 $290.78
250 2.78664 $696.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 3312J-1-100ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.09274
  • Digi-Reel®  : 3312J-1-100EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,123 - Immediate
  • Unit Price: Digi-Reel®

3312J-1-100E

Datasheet
Digi-Key Part Number 3312J-1-100ECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3312J-1-100E
Copy  
Description TRIMMER 10 OHM 0.1W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

10 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment

Copy  
Documents & Media
Datasheets 3312J Series
Mfg CAD Models 3312J.stp
3312J.igs
PCN Assembly/Origin Facility Transfer Jul/2012
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3312 - Sealed
Packaging Cut Tape (CT) 
Part Status Active
Resistance 10 Ohms
Power (Watts) 0.1W, 1/10W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.110" x 0.098" Face x 0.067" H (2.80mm x 2.50mm x 1.70mm)
Base Part Number 3312J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 3312J-1-100ECT