CAD | USD
Favorite

Price & Procurement
7,169 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.12000 $8.12
10 7.45000 $74.50
25 6.63760 $165.94
50 6.23140 $311.57
100 5.68940 $568.94
250 4.60572 $1,151.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 3269W-1-203GLFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $3.94070
  • Cut Tape (CT)  : 3269W-1-203GLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,169 - Immediate
  • Unit Price: $8.12000
  • Tube  : 3269W-1-203LF-ND
  • Minimum Quantity: 1
  • Quantity Available: 420 - Immediate
  • Unit Price: $7.39000

3269W-1-203GLF

Datasheet
Digi-Key Part Number 3269W-1-203GLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3269W-1-203GLF
Copy  
Description TRIMMER 20K OHM 0.25W GW TOP ADJ
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

20 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Top Adjustment

Copy  
Documents & Media
Datasheets 3269 Series
Mfg CAD Models 3269W.stp
3269W.igs
PCN Design/Specification 3269 Series Housing Material Oct/2017
PCN Packaging 3269 Model Laser Marking Dec/2008
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3269 - Sealed
Packaging Digi-Reel® 
Part Status Active
Resistance 20 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.250" x 0.170" Face x 0.293" H (6.35mm x 4.32mm x 7.44mm)
Base Part Number 3269W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
California Prop 65
You May Also Be Interested In

3269W-1-103GLF

TRIMMER 10K OHM 0.25W GW TOP ADJ

Bourns Inc.

$8.12000 Details

3269W-1-501GLF

TRIMMER 500 OHM 0.25W GW TOP ADJ

Bourns Inc.

$8.12000 Details
Additional Resources
Standard Package 1
Other Names 3269W-1-203GLFDKR