CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.51000 $7.51
10 6.88200 $68.82
25 6.13200 $153.30
50 5.75660 $287.83
100 5.25590 $525.59
250 4.25476 $1,063.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 3224J-203EDKR-ND
Copy   3224J-203EDKR-ND
Quantity Available 1,266
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3224J-1-203E

Copy   3224J-1-203E
Description TRIMMER 20KOHM 0.25W J LEAD SIDE
Copy   TRIMMER 20KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment

Copy   20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment
Documents & Media
Datasheets 3224 Series
Mfg CAD Models 3224J.stp
3224J.igs
PCN Design/Specification 3224 Model Epoxy Color June/2007
3214, 3224 Series Plastic March/2011
HTML Datasheet 3224 Series
Catalog Page 2112 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3224 - Sealed
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 20 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.181" x 0.138" Face x 0.146" H (4.60mm x 3.50mm x 3.71mm)
Base Part Number 3224J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • 3224J-1-103E - Bourns Inc. | 3224J-103ECT-ND DigiKey Electronics
  • 3224J-1-103E
  • Bourns Inc.
  • TRIMMER 10KOHM 0.25W J LEAD SIDE
  • Unit Price $7.51000
  • 3224J-103ECT-ND
  • 3224J-1-104E - Bourns Inc. | 3224J-1-104ECT-ND DigiKey Electronics
  • 3224J-1-104E
  • Bourns Inc.
  • TRIMMER 100K OHM 0.25W J LEAD
  • Unit Price $7.51000
  • 3224J-1-104ECT-ND
  • OPA2134UA - Texas Instruments | OPA2134UA-ND DigiKey Electronics
  • OPA2134UA
  • Texas Instruments
  • IC AUDIO 2 CIRCUIT 8SOIC
  • Unit Price $7.59000
  • OPA2134UA-ND
  • 3224J-1-202E - Bourns Inc. | 3224J-202ECT-ND DigiKey Electronics
  • 3224J-1-202E
  • Bourns Inc.
  • TRIMMER 2K OHM 0.25W J LEAD SIDE
  • Unit Price $7.51000
  • 3224J-202ECT-ND
  • EBC05DRTH - Sullins Connector Solutions | S3291-ND DigiKey Electronics
  • EBC05DRTH
  • Sullins Connector Solutions
  • CONN EDGE DUAL FMALE 10POS 0.100
  • Unit Price $4.34000
  • S3291-ND
Additional Resources
Standard Package ? 1
Other Names 3224J-203EDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3224J-203ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: $4.09548
  • Cut Tape (CT) ? : 3224J-203ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,266 - Immediate
  • Unit Price: $7.51000
  • Tape & Reel (TR) ? : 3224J-1-203G-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.52665

08:15:15 9/17/2019