Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.45000 $7.45
10 6.82500 $68.25
25 6.08120 $152.03
50 5.70900 $285.45
100 5.21240 $521.24
250 4.21956 $1,054.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3224G-1-104ECT-ND
Copy   3224G-1-104ECT-ND
Quantity Available 1,371
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3224G-1-104E

Copy   3224G-1-104E
Description TRIMMER 100K OHM 0.25W GW SIDE
Copy   TRIMMER 100K OHM 0.25W GW SIDE
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment

Copy   100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment
Documents & Media
Datasheets 3224 Series
Mfg CAD Models 3224G.stp
3224G.igs
PCN Design/Specification 3224 Model Epoxy Color June/2007
3214, 3224 Series Plastic March/2011
HTML Datasheet 3224 Series
Catalog Page 2112 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3224 - Sealed
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 12
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.181" x 0.138" Face x 0.154" H (4.60mm x 3.50mm x 3.90mm)
Base Part Number 3224G
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits
  • H-815 - Bourns Inc. | H-815-ND DigiKey Electronics
  • H-815
  • Bourns Inc.
  • KIT POT TRIMMER 10-100K OHM 90PC
  • Unit Price $54.99000
  • H-815-ND
Additional Resources
Standard Package ? 1
Other Names 3224G-1-104ECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3224G-1-104ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $4.06158
  • Digi-Reel® ? : 3224G-1-104EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,371 - Immediate
  • Unit Price: Digi-Reel®

03:56:58 8/24/2019