CAD | USD
Favorite

Price & Procurement
1,261 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.95000 $5.95
10 5.20600 $52.06
25 4.64840 $116.21
50 4.36940 $218.47
100 4.27620 $427.62
250 4.09032 $1,022.58

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 3223W-1-102ETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.04238
  • Cut Tape (CT)  : 3223W-1-102ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,261 - Immediate
  • Unit Price: $5.89000
  • Tube  : 3223W-1-102-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
  • Unit Price: $5.36000

3223W-1-102E

Datasheet
Digi-Key Part Number 3223W-1-102EDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3223W-1-102E
Copy  
Description TRIMMER 1K OHM 0.125W J LEAD TOP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment

Copy  
Documents & Media
Datasheets 3223 Series
Mfg CAD Models 3223W.stp
PCN Design/Specification 3223 Model Epoxy Color June/2007
PCN Assembly/Origin Facility Transfer Jul/2012
HTML Datasheet 3223 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Trimpot® 3223 - Sealed
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Power (Watts) 0.125W, 1/8W
Tolerance ±20%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.154" x 0.125" Face x 0.164" H (3.90mm x 3.18mm x 4.16mm)
Base Part Number 3223W
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

H-851

KIT POT TRIMMER 1-100K OHM 30PCS

Bourns Inc.

$28.69000 Details
You May Also Be Interested In

3223W-1-103E

TRIMMER 10KOHM 0.125W J LEAD TOP

Bourns Inc.

$5.89000 Details

3223W-1-202E

TRIMMER 2K OHM 0.125W J LEAD TOP

Bourns Inc.

$5.89000 Details

3223W-1-201E

TRIMMER 200OHM 0.125W J LEAD TOP

Bourns Inc.

$5.89000 Details

3223W-1-104E

TRIMMER 100K OHM 0.125W J LEAD

Bourns Inc.

$5.89000 Details

3223W-1-101E

TRIMMER 100OHM 0.125W J LEAD TOP

Bourns Inc.

$5.89000 Details

SM-3TW102

TRIMMER 1K OHM 0.125W J LEAD TOP

Nidec Copal Electronics

$5.33000 Details
Additional Resources
Standard Package 1
Other Names 3223W-1-102EDKR