CAD | USD
Favorite

2051-60-SM-RPLF Gas Discharge Tube 600V 2000A (2kA) ±25% 2 Pole Surface Mount
Price & Procurement
4,205 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
5 1.17400 $5.87
10 1.14000 $11.40
50 0.95880 $47.94
100 0.79590 $79.59
250 0.72360 $180.90
500 0.61506 $307.53
1,000 0.54269 $542.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 2051-60-SM-RPLFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.46046
  • Cut Tape (CT)  : 2051-60-SM-RPLFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,205 - Immediate
  • Unit Price: $1.21000

2051-60-SM-RPLF

Datasheet
Digi-Key Part Number 2051-60-SM-RPLFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2051-60-SM-RPLF
Copy  
Description GDT 600V 25% 2KA SURFACE MOUNT
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Gas Discharge Tube 600V 2000A (2kA) ±25% 2 Pole Surface Mount

Copy  
Documents & Media
Datasheets 2051 Series
Product Training Modules 2051 Series GDT
Environmental Information 2051-xx-SMLF Material Declaration
Mfg CAD Models 2051-xx-SM.stp
HTML Datasheet 2051 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series 2051
Packaging Digi-Reel® 
Part Status Active
Voltage - DC Spark Over (Nom) 600V
Impulse Discharge Current (8/20µs) 2000A (2kA)
Tolerance ±25%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Base Part Number 2051
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

0154010.DR

FUSE BRD MNT 10A 125VAC/VDC SMD

Littelfuse Inc.

$4.18000 Details

BAV16WS-7-F

DIODE GEN PURP 75V 150MA SOD323

Diodes Incorporated

$0.32000 Details

742C083182JP

RES ARRAY 4 RES 1.8K OHM 1206

CTS Resistor Products

$0.41000 Details

150080VS75000

LED GREEN CLEAR 0805 SMD

Würth Elektronik

$0.28000 Details

2051-47-SM-RPLF

GDT 470V 25% 2KA SURFACE MOUNT

Bourns Inc.

$1.21000 Details

NX3225GA-25.000M-STD-CRG-2

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

$0.98000 Details
Additional Resources
Standard Package 1
Other Names 2051-60-SM-RPLFDKR