CAD | USD
Favorite

2036-09-BLF Gas Discharge Tube 90V 10000A (10kA) ±20% 3 Pole Through Hole
Price & Procurement
1,054 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
5 4.26800 $21.34
10 4.05500 $40.55
50 3.27220 $163.61
100 2.77430 $277.43
250 2.70312 $675.78
500 2.27632 $1,138.16
1,000 2.02734 $2,027.34
5,000 1.77837 $8,891.84

Submit a request for quotation on quantities greater than those displayed.

2036-09-BLF

Datasheet
Digi-Key Part Number 2036-09-BLF-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2036-09-BLF
Copy  
Description GDT 90V 20% 10KA THROUGH HOLE
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Gas Discharge Tube 90V 10000A (10kA) ±20% 3 Pole Through Hole

Copy  
Documents & Media
Datasheets 2036 Series
Product Training Modules Gas Discharge Tubes
Environmental Information 2036-xx-xxLF Material Declaration
Mfg CAD Models 2036-xx-B.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Bourns Inc.
Series Mini-TRIGARD™ 2036
Packaging Tray 
Part Status Active
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance ±20%
Number of Poles 3
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder, Radial Bend
Base Part Number 2036
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100