CAD | USD
Add To Favorites
BMG250 Gyroscope X, Y, Z ±125, 250, 500, 1000, 2000 25Hz ~ 3200Hz I²C, SPI
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.40000 $6.40
5 5.64400 $28.22
10 4.98600 $49.86
25 4.04480 $101.12
50 3.57440 $178.72
100 3.48040 $348.04
500 2.91600 $1,458.00
1,000 2.72787 $2,727.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 828-1065-1-ND
Copy   828-1065-1-ND
Quantity Available 98
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMG250

Copy   BMG250
Description GYROSCOPE 3-AXIS SPI/I2C SMD
Copy   GYROSCOPE 3-AXIS SPI/I2C SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Gyroscope X, Y, Z ±125, 250, 500, 1000, 2000 25Hz ~ 3200Hz I²C, SPI

Copy   Gyroscope X, Y, Z ±125, 250, 500, 1000, 2000 25Hz ~ 3200Hz I²C, SPI
Documents & Media
Datasheets BMG250 Datasheet
Handling, Soldering, Mounting Instr
Environmental Information RoHS3 Certificate
Design Resources Development Tool Selector
HTML Datasheet BMG250 Datasheet
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Range °/s ±125, 250, 500, 1000, 2000
Sensitivity (LSB/(°/s)) 16.4 ~ 262.4
Sensitivity (mV/°/s) -
Bandwidth 25Hz ~ 3200Hz
Output Type I²C, SPI
Voltage - Supply 1.71V ~ 3.6V
Current - Supply 850µA
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode
Operating Temperature -40°C ~ 85°C
Package / Case 14-LGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BMG250-SHUTL - Bosch Sensortec | 828-1066-ND DigiKey Electronics
  • BMG250-SHUTL
  • Bosch Sensortec
  • BMG250 - GYROSCOPE 3-AXIS SPI/I2
  • Unit Price $38.18000
  • 828-1066-ND
You May Also Be Interested In
  • BMG250-SHUTL - Bosch Sensortec | 828-1066-ND DigiKey Electronics
  • BMG250-SHUTL
  • Bosch Sensortec
  • BMG250 - GYROSCOPE 3-AXIS SPI/I2
  • Unit Price $38.18000
  • 828-1066-ND
  • BMA456 - Bosch Sensortec | 828-1075-1-ND DigiKey Electronics
  • BMA456
  • Bosch Sensortec
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $4.47000
  • 828-1075-1-ND
  • L20G20ISTR - STMicroelectronics | 497-17586-1-ND DigiKey Electronics
  • L20G20ISTR
  • STMicroelectronics
  • ULTRA-COMPACT TWO-AXIS GYROSCOPE
  • Unit Price $4.17000
  • 497-17586-1-ND
  • BMA280 - Bosch Sensortec | 828-1033-1-ND DigiKey Electronics
  • BMA280
  • Bosch Sensortec
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $3.73000
  • 828-1033-1-ND
  • IAM-20380 - TDK InvenSense | 1428-1153-1-ND DigiKey Electronics
  • IAM-20380
  • TDK InvenSense
  • SENSOR GYROSCOPE
  • Unit Price $17.74000
  • 1428-1153-1-ND
Additional Resources
Standard Package ? 1
Other Names 828-1065-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 828-1065-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $2.30886
  • Digi-Reel® ? : 828-1065-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 98 - Immediate
  • Unit Price: Digi-Reel®

07:45:45 9/15/2019