CAD | USD
Favorite

SMTL6-UWDN White, Neutral 5500K LED Indication - Discrete 3V 6-SMD, J-Lead
Price & Procurement
916 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.53300 $35.33
100 2.47320 $247.32
500 2.04920 $1,024.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 492-2199-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.79458
  • Digi-Reel®  : 492-2199-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 916 - Immediate
  • Unit Price: Digi-Reel®

SMTL6-UWDN

Datasheet
Digi-Key Part Number 492-2199-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMTL6-UWDN
Copy  
Description LED NEUTRAL WHITE DIFF 6PLCC SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

White, Neutral 5500K LED Indication - Discrete 3V 6-SMD, J-Lead

Copy  
Documents & Media
Datasheets SMTL6-UWDN
Environmental Information RoHS Cert SMTL6-UWDN
Mfg CAD Models SMTL6.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White, Neutral
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 4000mcd
Lens Style Round with Flat Top
Lens Size 4.00mm Dia
Voltage - Forward (Vf) (Typ) 3V
Current - Test 60mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 5500K
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.40mm L x 5.00mm W
Height (Max) 1.60mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names 492-2199-1