Add To Favorites
SMTL6-RGB Red, Green, Blue (RGB) 626nm Red, 526nm Green, 471nm Blue LED Indication - Discrete 1.8V Red, 3V Green, 3V Blue 6-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.54000 $4.54
10 3.78800 $37.88
25 3.18320 $79.58
100 2.72830 $272.83
250 2.42508 $606.27
500 2.19772 $1,098.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 492-2197-1-ND
Copy   492-2197-1-ND
Quantity Available 22,359
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMTL6-RGB

Copy   SMTL6-RGB
Description LED RGB CLEAR 6PLCC SMD
Copy   LED RGB CLEAR 6PLCC SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red, Green, Blue (RGB) 626nm Red, 526nm Green, 471nm Blue LED Indication - Discrete 1.8V Red, 3V Green, 3V Blue 6-SMD, J-Lead

Copy   Red, Green, Blue (RGB) 626nm Red, 526nm Green, 471nm Blue LED Indication - Discrete 1.8V Red, 3V Green, 3V Blue 6-SMD, J-Lead
Documents & Media
Datasheets SMTL6-RGB
Environmental Information RoHS Cert SMTL6-RGB
Mfg CAD Models SMTL6.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 600mcd Red, 800mcd Green, 350mcd Blue
Lens Style Round with Flat Top
Lens Size 4.00mm Dia
Voltage - Forward (Vf) (Typ) 1.8V Red, 3V Green, 3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 626nm Red, 526nm Green, 471nm Blue
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.40mm L x 5.00mm W
Height (Max) 1.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • SMTL6-RC - Bivar Inc. | 492-2196-1-ND DigiKey Electronics
  • SMTL6-RC
  • Bivar Inc.
  • LED RED CLEAR 6PLCC SMD
  • Unit Price $4.53000
  • 492-2196-1-ND
  • QBLP679E-RGB - QT Brightek (QTB) | 1516-1131-1-ND DigiKey Electronics
  • QBLP679E-RGB
  • QT Brightek (QTB)
  • LED RGB DIFFUSED 6PLCC SMD
  • Unit Price $1.44000
  • 1516-1131-1-ND
  • V180ZA5P - Littelfuse Inc. | F5373-ND DigiKey Electronics
  • V180ZA5P
  • Littelfuse Inc.
  • VARISTOR 180V 2.5KA DISC 10MM
  • Unit Price $0.89000
  • F5373-ND
  • 2N7002W-TP - Micro Commercial Co | 2N7002W-TPMSCT-ND DigiKey Electronics
  • 2N7002W-TP
  • Micro Commercial Co
  • MOSFET N-CH 60V 115MA SOT-323
  • Unit Price $0.61000
  • 2N7002W-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names 492-2197-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2197-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: $1.95636
  • Digi-Reel® ? : 492-2197-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,359 - Immediate
  • Unit Price: Digi-Reel®

09:08:20 1/16/2019