Add To Favorites
SMTL6-RC Red 626nm LED Indication - Discrete 1.8V 6-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.25000 $4.25
10 3.53800 $35.38
25 2.97200 $74.30
100 2.54740 $254.74
250 2.26432 $566.08
500 2.05204 $1,026.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 492-2196-1-ND
Copy   492-2196-1-ND
Quantity Available 4,226
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMTL6-RC

Copy   SMTL6-RC
Description LED RED CLEAR 6PLCC SMD
Copy   LED RED CLEAR 6PLCC SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red 626nm LED Indication - Discrete 1.8V 6-SMD, J-Lead

Copy   Red 626nm LED Indication - Discrete 1.8V 6-SMD, J-Lead
Documents & Media
Datasheets SMTL6-RC
Environmental Information RoHS Cert SMTL6-RC
Mfg CAD Models SMTL6.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1350mcd
Lens Style Round with Flat Top
Lens Size 4.00mm Dia
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 60mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant 626nm
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.40mm L x 5.00mm W
Height (Max) 1.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • SMTL6-BWC - Bivar Inc. | 492-2195-1-ND DigiKey Electronics
  • SMTL6-BWC
  • Bivar Inc.
  • LED BLUE CLEAR 6PLCC SMD
  • Unit Price $4.53000
  • 492-2195-1-ND
  • 151033BS03000 - Wurth Electronics Inc. | 732-5011-ND DigiKey Electronics
  • 151033BS03000
  • Wurth Electronics Inc.
  • LED BLUE CLEAR 3MM ROUND T/H
  • Unit Price $0.38000
  • 732-5011-ND
  • 151033RS03000 - Wurth Electronics Inc. | 732-5013-ND DigiKey Electronics
  • 151033RS03000
  • Wurth Electronics Inc.
  • LED RED CLEAR 3MM ROUND T/H
  • Unit Price $0.27000
  • 732-5013-ND
  • SMTL6-RGB - Bivar Inc. | 492-2197-1-ND DigiKey Electronics
  • SMTL6-RGB
  • Bivar Inc.
  • LED RGB CLEAR 6PLCC SMD
  • Unit Price $4.84000
  • 492-2197-1-ND
  • VLMR233T2V2-GS08 - Vishay Semiconductor Opto Division | VLMR233T2V2-GS08CT-ND DigiKey Electronics
  • VLMR233T2V2-GS08
  • Vishay Semiconductor Opto Division
  • LED RED MINILED SMD
  • Unit Price $0.86000
  • VLMR233T2V2-GS08CT-ND
Additional Resources
Standard Package ? 1
Other Names 492-2196-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2196-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $1.88377
  • Digi-Reel® ? : 492-2196-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,226 - Immediate
  • Unit Price: Digi-Reel®

14:22:41 1/21/2019