Add To Favorites
SMTL4-SRYB Blue, Red, Yellow 470nm Blue, 631nm Red, 591nm Yellow LED Indication - Discrete 3.2V Blue, 1.9V Red, 1.9V Yellow 4-PLCC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.88000 $3.88
10 3.44400 $34.44
25 2.55480 $63.87
100 2.22180 $222.18
250 1.99964 $499.91
500 1.77746 $888.73
1,000 1.52749 $1,527.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 492-2194-1-ND
Copy   492-2194-1-ND
Quantity Available 3,536
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMTL4-SRYB

Copy   SMTL4-SRYB
Description LED BLUE/RED/YLW CLEAR 4PLCC SMD
Copy   LED BLUE/RED/YLW CLEAR 4PLCC SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue, Red, Yellow 470nm Blue, 631nm Red, 591nm Yellow LED Indication - Discrete 3.2V Blue, 1.9V Red, 1.9V Yellow 4-PLCC

Copy   Blue, Red, Yellow 470nm Blue, 631nm Red, 591nm Yellow LED Indication - Discrete 3.2V Blue, 1.9V Red, 1.9V Yellow 4-PLCC
Documents & Media
Datasheets SMTL4-SRYB
Environmental Information RoHS Cert SMTL4-SRYB
Mfg CAD Models SMTL4.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue, Red, Yellow
Configuration Common Anode
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 285mcd Blue, 180mcd Red, 180mcd Yellow
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 3.2V Blue, 1.9V Red, 1.9V Yellow
Current - Test 20mA Blue, 20mA Red, 20mA Yellow
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm Blue, 631nm Red, 591nm Yellow
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.05mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names 492-2194-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2194-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.43391
  • Digi-Reel® ? : 492-2194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,536 - Immediate
  • Unit Price: Digi-Reel®

02:27:35 1/24/2019