Add To Favorites
SMTL4-BC-YG Green, Yellow 570nm Green, 585nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Yellow 4-PLCC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.15000 $11.50
25 0.88480 $22.12
100 0.79610 $79.61
250 0.70764 $176.91
500 0.60144 $300.72
1,000 0.49532 $495.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 492-2185-1-ND
Copy   492-2185-1-ND
Quantity Available 35,833
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMTL4-BC-YG

Copy   SMTL4-BC-YG
Description LED GREEN/YELLOW CLEAR 4PLCC SMD
Copy   LED GREEN/YELLOW CLEAR 4PLCC SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Green, Yellow 570nm Green, 585nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Yellow 4-PLCC

Copy   Green, Yellow 570nm Green, 585nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Yellow 4-PLCC
Documents & Media
Datasheets SMTL4-BC-YG
Environmental Information RoHS Cert SMTL4-BC-YG
Mfg CAD Models SMTL4.igs
Product Attributes Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Yellow
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 40mcd Green, 16mcd Yellow
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 1.9V Green, 1.9V Yellow
Current - Test 20mA Green, 20mA Yellow
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 585nm Yellow
Wavelength - Peak -
Features -
Package / Case 4-PLCC
Supplier Device Package 4-PLCC
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.05mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • SMTL4-BC - Bivar Inc. | 492-2184-1-ND DigiKey Electronics
  • SMTL4-BC
  • Bivar Inc.
  • LED GREEN/RED CLEAR 4PLCC SMD
  • Unit Price $1.52000
  • 492-2184-1-ND
  • LPF-C014301S - Lumex Opto/Components Inc. | 67-1852-ND DigiKey Electronics
  • LPF-C014301S
  • Lumex Opto/Components Inc.
  • LIGHT PIPE 3MM 4POS RA ROUND
  • Unit Price $3.02000
  • 67-1852-ND
Additional Resources
Standard Package ? 1
Other Names 492-2185-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 492-2185-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: $0.47951
  • Digi-Reel® ? : 492-2185-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,833 - Immediate
  • Unit Price: Digi-Reel®

21:03:30 1/16/2019