CAD | USD
Favorite

SM0805UBWC Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric)
Price & Procurement
11,608 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.85000 $1.85
10 1.50400 $15.04
100 0.92590 $92.59
500 0.78698 $393.49
1,000 0.64810 $648.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 492-1330-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.62599
  • Cut Tape (CT)  : 492-1330-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,608 - Immediate
  • Unit Price: $1.97000

SM0805UBWC

Datasheet
Digi-Key Part Number 492-1330-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SM0805UBWC
Copy  
Description LED BLUE CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets SM0805UBWC
Environmental Information RoHS Cert SM0805UBWC
Mfg CAD Models SM0805xxC.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 115mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.20mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 468nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.20mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SM0805GC

LED GREEN CLEAR 0805 SMD

Bivar Inc.

$1.33000 Details

SM0805URC

LED RED CLEAR 0805 SMD

Bivar Inc.

$0.87000 Details

SM0805UWC

LED WHITE DIFFUSED 0805 SMD

Bivar Inc.

$2.46000 Details

OPL530-OC

SENSOR PHOTOLOGIC CMOS SIDE LOOK

TT Electronics/Optek Technology

$1.79000 Details

PIC32MX150F128B-I/SS

IC MCU 32BIT 128KB FLASH 28SSOP

Microchip Technology

$4.86000 Details

SM0805UYC

LED YELLOW CLEAR 0805 SMD

Bivar Inc.

$0.87000 Details
Additional Resources
Standard Package 1
Other Names 492-1330-6