CAD | USD
Favorite

Photo Not Available
DC-500-102-CI
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 2.59880 $259.88

Submit a request for quotation on quantities greater than those displayed.

DC-500-102-CI

Datasheet
Digi-Key Part Number DC-500-102-CI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DC-500-102-CI
Copy  
Description CARD GUIDE INSERT 5.0" 0.102" BK
Copy  
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DC-zzz-CI
Environmental Information RoHS Cert DC-500-102-CI
Mfg CAD Models DC-500-102-CI.igs
Product Attributes
Type Description Select All
Categories
Manufacturer Bivar Inc.
Series GRIP-O-GIDE®
Part Status Active
Accessory Type Nylon, Snap-In Mount, 5.000" (127.00mm)
For Use With/Related Products 3/32" (2.4mm) Thick PC Boards
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100