CAD | USD
Photo Not Available
400273-01 Resistive Touch Screen Overlay 8.4" (213.36mm) Requires Controller
Product Overview
Digi-Key Part Number BER235-ND
Copy   BER235-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

400273-01

Copy   400273-01
Description TOUCH SCREEN RESISTIVE 8.4"
Copy   TOUCH SCREEN RESISTIVE 8.4"
Detailed Description

Resistive Touch Screen Overlay 8.4" (213.36mm) Requires Controller

Copy   Resistive Touch Screen Overlay 8.4" (213.36mm) Requires Controller
Product Attributes Select All
Categories
Manufacturer Bergquist
Series -
Part Status Obsolete
Length 6.85" (174.00mm)
Width 0.06" (1.6mm)
Height 5.17" (131.4mm)
Interface Requires Controller
Type Resistive
Diagonal Screen Size 8.4" (213.36mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 40027301
BER235

11:05:16 9/15/2019