CAD | USD
Favorite

SSQ 8/5K 8A 125V AC 86V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
5,000 0.20473 $1,023.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 507-1056-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 55,000 - Immediate
  • Unit Price: $0.22748
  • Cut Tape (CT)  : 507-1056-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,999 - Immediate
  • Unit Price: $0.56000
  • Digi-Reel®  : 507-1056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 55,999 - Immediate
  • Unit Price: Digi-Reel®

SSQ 8/5K

Datasheet
Digi-Key Part Number SSQ8/5K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSQ 8/5K
Copy  
Description FUSE BRD MNT 8A 125VAC 86VDC SMD
Copy  
Detailed Description

8A 125V AC 86V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Documents & Media
Datasheets SSQ Type
Environmental Information Bel RoHS3
Featured Product Power Solutions and Protection
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series SSQ
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 8A
Voltage Rating - AC 125V
Voltage Rating - DC 86V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 50A AC, 10kA DC
Melting I²t 26
Approval Agency CE, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.008 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 0679-8000-05
SSQ 8 /5K
SSQ 8 /5K-ND
SSQ 8/5K-ND
SSQ8/5K