CAD | USD
Favorite

SSQ 3.5/5K 3.5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
5,000 0.20658 $1,032.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 507-1051-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 19,000 - Immediate
  • Unit Price: $0.22748
  • Cut Tape (CT)  : 507-1051-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,313 - Immediate
  • Unit Price: $0.56000
  • Digi-Reel®  : 507-1051-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,313 - Immediate
  • Unit Price: Digi-Reel®

SSQ 3.5/5K

Datasheet
Digi-Key Part Number SSQ3.5/5K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSQ 3.5/5K
Copy  
Description FUSE BRD MNT 3.5A 125VAC/VDC SMD
Copy  
Detailed Description

3.5A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Documents & Media
Datasheets SSQ Type
Environmental Information Bel RoHS3
Featured Product Power Solutions and Protection
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series SSQ
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 3.5A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 3.9
Approval Agency CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.024 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 0679-3500-05
SSQ 3.5/5K-ND
SSQ3.5/5K