CAD | USD
Favorite

Price & Procurement
24,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 0.22853 $228.53
2,000 0.21329 $426.58
3,000 0.20948 $628.45
5,000 0.20567 $1,028.36
10,000 0.19805 $1,980.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 507-1048-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,190 - Immediate
  • Unit Price: $0.60000
  • Digi-Reel®  : 507-1048-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,190 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SSQ2/5K-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.21902

SSQ 2

Datasheet
Digi-Key Part Number 507-1048-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SSQ 2
Copy  
Description FUSE BOARD MNT 2A 125VAC/VDC SMD
Copy  
Detailed Description

2A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Documents & Media
Datasheets SSQ Type
Environmental Information Bel RoHS3
Featured Product Brick SMT Fuse Portfolio
Power Solutions and Protection
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series SSQ
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Response Time Fast Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 50A AC, 300A DC
Melting I²t 1
Approval Agency CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm)
DC Cold Resistance 0.039 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SSQ 1

FUSE BRD MNT 1A 125VAC/VDC 2SMD

Bel Fuse Inc.

$0.60000 Details

SSQ 3

FUSE BRD MNT 3A 125VAC/VDC 2SMD

Bel Fuse Inc.

$0.60000 Details

SSQ 5

FUSE BRD MNT 5A 125VAC/VDC 2SMD

Bel Fuse Inc.

$0.60000 Details

SMAJ33A-E3/61

TVS DIODE 33V 53.3V DO214AC

Vishay Semiconductor Diodes Division

$0.64000 Details

5023521410

CONN HEADER SMD R/A 14POS 2MM

Molex

$2.35071 Details

5023521010

CONN HEADER SMD R/A 10POS 2MM

Molex

$4.01000 Details
Additional Resources
Standard Package 1,000
Other Names 0679-2000-01
0679200001
507-1048-2
SSQ 2 /1K
SSQ 2REEL
SSQ 2TR
SSQ2
SSQ2REEL
SSQ2TR