CAD | USD
Favorite

S558-5999-T5-F 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
3,802 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.03400 $30.34
25 2.46520 $61.63
50 2.40200 $120.10
100 2.33880 $233.88
250 2.27556 $568.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1460-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $2.18452
  • Cut Tape (CT)  : 507-1460-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,802 - Immediate
  • Unit Price: $4.04000

S558-5999-T5-F

Datasheet
Digi-Key Part Number 507-1460-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S558-5999-T5-F
Copy  
Description MODULE XFRMR LAN 10/100B-TX SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Transformer Type LAN 10/100 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.485" L x 0.285" W (12.32mm x 7.24mm)
Height - Seated (Max) 0.225" (5.72mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

S558-5999-T7-F

MODULE XFRMR LAN 10/100B-TX SMD

Bel Fuse Inc.

$4.04000 Details
Additional Resources
Standard Package 1
Other Names 507-1460-6