CAD | USD
Favorite

Price & Procurement
38,084 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
5 0.45600 $2.28
10 0.43700 $4.37
50 0.38980 $19.49
100 0.36290 $36.29
250 0.32256 $80.64
500 0.26882 $134.41
1,000 0.25535 $255.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1077-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.19516
  • Cut Tape (CT)  : 507-1077-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,084 - Immediate
  • Unit Price: $0.50000

C1Q 1

Datasheet
Digi-Key Part Number 507-1077-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1Q 1
Copy  
Description FUSE BOARD MOUNT 1A 125VAC 63VDC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1A 125V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Documents & Media
Datasheets C1Q Type
Environmental Information Bel RoHS3
Featured Product Power Solutions and Protection
Circuit Protection Portfolio
HTML Datasheet C1Q Type
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series C1Q
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - AC 125V
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 100A AC, 50A DC
Melting I²t 0.00096
Approval Agency CE, CSA, cULus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
DC Cold Resistance 0.124 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

C1Q 250

FUSE BRD MNT 250MA 125VAC 63VDC

Bel Fuse Inc.

$0.50000 Details

C1Q 2

FUSE BOARD MOUNT 2A 125VAC 63VDC

Bel Fuse Inc.

$0.50000 Details

C1Q 500

FUSE BRD MNT 500MA 125VAC 63VDC

Bel Fuse Inc.

$0.50000 Details

C1F 750

FUSE 750MA 125VAC FAST 1206

Bel Fuse Inc.

$0.44000 Details

C1F 2

FUSE 2.0A 125VAC FAST 1206

Bel Fuse Inc.

$0.44000 Details

ERB-RE1R00V

FUSE BOARD MOUNT 1A 32VDC 0603

Panasonic Electronic Components

$0.44000 Details
Additional Resources
Standard Package 1
Other Names 507-1077-6