Add To Favorites
0ZCJ0050AF2E Polymeric PTC Resettable Fuse 24V 500mA Ih Surface Mount 1206 (3216 Metric), Concave
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
5 0.28400 $1.42
10 0.27200 $2.72
50 0.24260 $12.13
100 0.22580 $22.58
250 0.20068 $50.17
500 0.16724 $83.62
1,000 0.15888 $158.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 507-1803-6-ND
Copy   507-1803-6-ND
Quantity Available 90,107
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0ZCJ0050AF2E

Copy   0ZCJ0050AF2E
Description PTC RESET FUSE 24V 500MA 1206
Copy   PTC RESET FUSE 24V 500MA 1206
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 24V 500mA Ih Surface Mount 1206 (3216 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 24V 500mA Ih Surface Mount 1206 (3216 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCJ
Packaging ? Digi-Reel® ?
Part Status Active
Type Polymeric
Voltage - Max 24V
Current - Max 100A
Current - Hold (Ih) (Max) 500mA
Current - Trip (It) 1A
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 150 mOhms
Resistance - Post Trip (R1) (Max) 750 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric), Concave
Size / Dimension 0.128" L x 0.065" W (3.25mm x 1.65mm)
Height - Seated (Max) -
Thickness (Max) 0.047" (1.20mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • 0ZCJ0075AF2E - Bel Fuse Inc. | 507-1805-1-ND DigiKey Electronics
  • 0ZCJ0075AF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 16V 750MA 1206
  • Unit Price $0.32000
  • 507-1805-1-ND
  • 0ZCJ0025AF2E - Bel Fuse Inc. | 507-1799-1-ND DigiKey Electronics
  • 0ZCJ0025AF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 24V 250MA 1206
  • Unit Price $0.20000
  • 507-1799-1-ND
  • 0ZCJ0035AF2E - Bel Fuse Inc. | 507-1801-1-ND DigiKey Electronics
  • 0ZCJ0035AF2E
  • Bel Fuse Inc.
  • PTC RESET FUSE 30V 350MA 1206
  • Unit Price $0.32000
  • 507-1801-1-ND
  • HDC1080DMBT - Texas Instruments | 296-43864-1-ND DigiKey Electronics
  • HDC1080DMBT
  • Texas Instruments
  • SENSOR HUMI/TEMP 3.3V I2C 2% SMD
  • Unit Price $6.88000
  • 296-43864-1-ND
Additional Resources
Standard Package ? 1
Other Names 507-1803-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1803-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 87,000 - Immediate
  • Unit Price: $0.13060
  • Cut Tape (CT) ? : 507-1803-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,137 - Immediate
  • Unit Price: $0.32000

02:30:17 8/22/2019