Add To Favorites
0ZCG0010FF2C Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1812 (4532 Metric), Concave
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
5 0.19800 $0.99
10 0.19000 $1.90
50 0.16880 $8.44
100 0.15720 $15.72
250 0.13976 $34.94
500 0.11648 $58.24
1,000 0.11065 $110.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 507-1754-1-ND
Copy   507-1754-1-ND
Quantity Available 13,773
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0ZCG0010FF2C

Copy   0ZCG0010FF2C
Description PTC RESET FUSE 60V 100MA 1812
Copy   PTC RESET FUSE 60V 100MA 1812
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1812 (4532 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 60V 100mA Ih Surface Mount 1812 (4532 Metric), Concave
Product Attributes Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCG
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 100A
Current - Hold (Ih) (Max) 100mA
Current - Trip (It) 300mA
Time to Trip 20ms
Resistance - Initial (Ri) (Min) 1.6 Ohms
Resistance - Post Trip (R1) (Max) 15 Ohms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric), Concave
Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Approvals cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In
  • 0ZCG0020AF2C - Bel Fuse Inc. | 507-1757-1-ND DigiKey Electronics
  • 0ZCG0020AF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 60V 200MA 1812
  • Unit Price $0.22000
  • 507-1757-1-ND
  • 0ZCG0075BF2B - Bel Fuse Inc. | 507-1765-1-ND DigiKey Electronics
  • 0ZCG0075BF2B
  • Bel Fuse Inc.
  • PTC RESET FUSE 33V 750MA 1812
  • Unit Price $0.33000
  • 507-1765-1-ND
  • 0ZCG0020FF2C - Bel Fuse Inc. | 507-1756-1-ND DigiKey Electronics
  • 0ZCG0020FF2C
  • Bel Fuse Inc.
  • PTC RESET FUSE 30V 200MA 1812
  • Unit Price $0.22000
  • 507-1756-1-ND
  • V7805-1000 - CUI Inc. | 102-1715-ND DigiKey Electronics
  • V7805-1000
  • CUI Inc.
  • DC DC CONVERTER 5V 5W
  • Unit Price $11.01000
  • 102-1715-ND
  • ADG419BRZ - Analog Devices Inc. | ADG419BRZ-ND DigiKey Electronics
  • ADG419BRZ
  • Analog Devices Inc.
  • IC SWITCH SPDT 8SOIC
  • Unit Price $5.51000
  • ADG419BRZ-ND
Additional Resources
Standard Package ? 1
Other Names 507-1754-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 507-1754-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.09665
  • Digi-Reel® ? : 507-1754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,773 - Immediate
  • Unit Price: Digi-Reel®

11:24:17 1/22/2019