CAD | USD
Favorite

0ZCF0100AF2A Polymeric PTC Resettable Fuse 60V 1A Ih Surface Mount 2920 (7351 Metric), Concave
Price & Procurement
464 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
5 0.73000 $3.65
10 0.70500 $7.05
50 0.59380 $29.69
100 0.49300 $49.30
250 0.44820 $112.05
500 0.38098 $190.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-2070-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 465 - Immediate
  • Unit Price: $0.32814
  • Cut Tape (CT)  : 507-2070-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 464 - Immediate
  • Unit Price: $0.80000

0ZCF0100AF2A

Datasheet
Digi-Key Part Number 507-2070-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0ZCF0100AF2A
Copy  
Description PTC RESET FUSE 60V 1A 2920
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Polymeric PTC Resettable Fuse 60V 1A Ih Surface Mount 2920 (7351 Metric), Concave

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series 0ZCF
Packaging Digi-Reel® 
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 100A
Current - Hold (Ih) (Max) 1A
Current - Trip (It) 2A
Time to Trip 500ms
Resistance - Initial (Ri) (Min) 90 mOhms
Resistance - Post Trip (R1) (Max) 410 mOhms
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2920 (7351 Metric), Concave
Size / Dimension 0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Approval Agency cURus, TUV
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

0ZCF0075AF2C

PTC RESET FUSE 60V 750MA 2920

Bel Fuse Inc.

$0.44000 Details

2920L110/60MR

PTC RESET FUSE 60V 1.1A 2920

Littelfuse Inc.

$1.24000 Details

2920L075/60MR

PTC RESET FUSE 60V 750MA 2920

Littelfuse Inc.

$1.16000 Details

TC33X-2-103E

TRIMMER 10K OHM 0.1W J LEAD TOP

Bourns Inc.

$0.43000 Details

0ZCF0050FF2C

PTC RESET FUSE 60V 500MA 2920

Bel Fuse Inc.

$0.44000 Details

SM712-02HTG

TVS DIODE 12V 31V SOT23-3

Littelfuse Inc.

$1.18000 Details
Additional Resources
Standard Package 1
Other Names 507-2070-6