CAD | USD
Favorite

Photo Not Available
0838-1X1T-W7 1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
420 11.11698 $4,669.13

Submit a request for quotation on quantities greater than those displayed.

0838-1X1T-W7

Datasheet
Digi-Key Part Number 0838-1X1T-W7-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0838-1X1T-W7
Copy  
Description CONN MAGJACK 1PORT 1000 BASE-T
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series MagJack®
Packaging Tray 
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.550" (13.97mm)
LED Color Green, Orange - Yellow
Number of Cores per Jack 8
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Up
Contact Material -
Contact Finish Copper Alloy
Operating Temperature 0°C ~ 70°C
Contact Finish Thickness 50.0µin (1.27µm)
Shield Material Copper Alloy
Housing Material Polybutylene Terephthalate (PBT)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

0826-1X1T-GH-F

CONN MAGJACK 1PORT 1000 BASE-T

Bel Fuse Inc.

$12.74000 Details

ARJ-146

CONN MAGJACK 1PORT 1000 BASE-T

Abracon LLC

$10.07000 Details

2337992-8

RJ45 JACK MAG. POE 1GB LED 1X1

TE Connectivity AMP Connectors

$30.81000 Details

0857891006

CONN MAGJACK 1PORT 1000 BASE-T

Molex

$14.69000 Details

7499511440

CONN MAGJACK 1PORT 1000 BASE-T

Würth Elektronik

$21.48000 Details
Additional Resources
Standard Package 42