CAD | USD
Favorite

0685T3000-01 3A 63V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Price & Procurement
44,913 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
5 0.42800 $2.14
10 0.40900 $4.09
50 0.36580 $18.29
100 0.34050 $34.05
250 0.30264 $75.66
500 0.25220 $126.10
1,000 0.23959 $239.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 507-1896-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.18311
  • Cut Tape (CT)  : 507-1896-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,913 - Immediate
  • Unit Price: $0.47000

0685T3000-01

Datasheet
Digi-Key Part Number 507-1896-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 0685T3000-01
Copy  
Description FUSE 3.0A 63VAC/DC SLOW 1206
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3A 63V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Bel Fuse Inc.
Series C1T
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 3A
Voltage Rating - AC 63V
Voltage Rating - DC 63V
Response Time Slow Blow
Package / Case 1206 (3216 Metric)
Breaking Capacity @ Rated Voltage 50A
Melting I²t 1.64
Approval Agency CE, cURus
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.58mm)
DC Cold Resistance 0.054 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0685T4000-01

FUSE 4.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

$0.47000 Details

0685T5000-01

FUSE BOARD MNT 5A 63VAC/VDC 1206

Bel Fuse Inc.

$0.47000 Details

0685T2500-01

FUSE 2.5A 63VAC/DC SLOW 1206

Bel Fuse Inc.

$0.47000 Details

0685T2000-01

FUSE 2.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

$0.47000 Details

C1S 3

FUSE BOARD MNT 3A 63VAC/VDC 1206

Bel Fuse Inc.

$0.50000 Details

0685T1000-01

FUSE 1.0A 63VAC/DC SLOW 1206

Bel Fuse Inc.

$0.47000 Details
Additional Resources
Standard Package 1
Other Names 507-1896-6