Add To Favorites
VCAS121030S620DP 41V 300A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.42000 $1.42
10 1.25300 $12.53
25 1.13240 $28.31
100 0.99050 $99.05
250 0.86920 $217.30
500 0.76816 $384.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-8697-1-ND
Copy   478-8697-1-ND
Quantity Available 4,240
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VCAS121030S620DP

Copy   VCAS121030S620DP
Description VARISTOR 41V 300A 1210
Copy   VARISTOR 41V 300A 1210
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

41V 300A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)

Copy   41V 300A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Documents & Media
Datasheets TransGuard Automotive Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 21V
Maximum DC Volts 30V
Varistor Voltage (Min) 36.9V
Varistor Voltage (Typ) 41V
Varistor Voltage (Max) 45.1V
Current - Surge 300A
Energy 1.9J
Number of Circuits 1
Capacitance @ Frequency 1500pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1210 (3225 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-8697-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8697-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.58877
  • Digi-Reel® ? : 478-8697-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,240 - Immediate
  • Unit Price: Digi-Reel®

11:48:24 2/16/2019