CAD | USD
Favorite

Price & Procurement
6,047 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.58000 $5.80
25 0.50720 $12.68
100 0.43490 $43.49
250 0.37688 $94.22
500 0.31892 $159.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-2519-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.23926
  • Cut Tape (CT)  : 478-2519-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,047 - Immediate
  • Unit Price: $0.69000
  • Tape & Reel (TR)  : 478-11145-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.21815
  • Cut Tape (CT)  : 478-11145-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,885 - Immediate
  • Unit Price: $0.69000
  • Digi-Reel®  : 478-11145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,885 - Immediate
  • Unit Price: Digi-Reel®

VC120614D300DP

Datasheet
Digi-Key Part Number 478-2519-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VC120614D300DP
Copy  
Description VARISTOR 18.5V 150A 1206
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

18.5V 150A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TransGuard®
Packaging Digi-Reel® 
Part Status Active
Maximum AC Volts 10V
Maximum DC Volts 14V
Varistor Voltage (Min) 16.28V
Varistor Voltage (Typ) 18.5V
Varistor Voltage (Max) 20.72V
Current - Surge 150A
Energy 0.40J
Number of Circuits 1
Capacitance @ Frequency 1050pF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VC120630D650DP

VARISTOR 41V 120A 1206

AVX Corporation

$0.75000 Details

VC120605D150DP

VARISTOR 8.5V 150A 1206

AVX Corporation

$0.90000 Details

SN74AHCT1G14DBVR

IC INVERTER SCHMITT 1CH SOT23-5

Texas Instruments

$0.54000 Details

56400001009

FUSE HOLDER RADIAL 250V 6.3A SMD

Littelfuse Inc.

$2.78000 Details

5-104074-4

CONN HEADER R/A 20POS 1.27MM

TE Connectivity AMP Connectors

$9.81000 Details

VC120614D300RP

VARISTOR 18.5V 150A 1206

AVX Corporation

$0.69000 Details
Additional Resources
Standard Package 1
Other Names 478-2519-6