CAD | USD

UT02YD103MAT2E 10000pF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : 478-6240-2-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.53428

UT02YD103MAT2E

Datasheet
Digi-Key Part Number 478-6240-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UT02YD103MAT2E
Copy  
Description CAP CER 10000PF 16V X5R 0402
Copy  
Detailed Description

10000pF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets UT Series
Ceramic Chip Capacitor Catalog
Product Training Modules Ultra-Thin Capacitors Overview
HTML Datasheet Ceramic Chip Capacitor Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series UT
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.010" (0.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-6240-1