Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.07800 $10.78
100 0.77080 $77.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-11128-1-ND
Copy   478-11128-1-ND
Quantity Available 13,968
Can ship immediately

Factory Stock ?: 51,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TRJC476K010RRJ

Copy   TRJC476K010RRJ
Description CAP TANT 47UF 10% 10V 2312
Copy   CAP TANT 47UF 10% 10V 2312
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 540 mOhm

Copy   47µF Molded Tantalum Capacitors 10V 2312 (6032 Metric) 540 mOhm
Documents & Media
Datasheets TRJ Series
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TRJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 540 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-11128-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-11128-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 13,500 - Immediate
    51,500 - Factory Stock ?
  • Unit Price: $0.55252
  • Digi-Reel® ? : 478-11128-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,968 - Immediate
    51,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:58:28 1/20/2019