Add To Favorites
TPSB336K016R0350 33µF Molded Tantalum Capacitors 16V 1411 (3528 Metric), 1210 350mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.10400 $11.04
100 0.82800 $82.80
500 0.62556 $312.78
1,000 0.55197 $551.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 478-3090-6-ND
Copy   478-3090-6-ND
Quantity Available 56,260
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPSB336K016R0350

Copy   TPSB336K016R0350
Description CAP TANT 33UF 10% 16V 1411
Copy   CAP TANT 33UF 10% 16V 1411
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

33µF Molded Tantalum Capacitors 16V 1411 (3528 Metric), 1210 350mOhm

Copy   33µF Molded Tantalum Capacitors 16V 1411 (3528 Metric), 1210 350mOhm
Documents & Media
Datasheets TPS Series, Low ESR
Other Related Documents Solid Tantalum & OxiCap Material Handling Guide
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
Featured Product TPS Capacitors
HTML Datasheet TPS Series, Low ESR
EDA / CAD Models TPSB336K016R0350 by SnapEDA
Catalog Page 1805 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 350mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-3090-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3090-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $0.49407
  • Cut Tape (CT) ? : 478-3090-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,260 - Immediate
  • Unit Price: $1.48000

16:03:50 8/25/2019