CAD | USD
Favorite

TPSB106K025T1800 10µF Molded Tantalum Capacitors 25V 1411 (3528 Metric) 1.8Ohm @ 100kHz
Price & Procurement
7,469 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 0.98800 $9.88
100 0.70710 $70.71
500 0.54748 $273.74
1,000 0.47144 $471.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 478-12402-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.38349
  • Digi-Reel®  : 478-12402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,469 - Immediate
  • Unit Price: Digi-Reel®

TPSB106K025T1800

Datasheet
Digi-Key Part Number 478-12402-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPSB106K025T1800
Copy  
Description CAP TANT 10UF 10% 25V 1411
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10µF Molded Tantalum Capacitors 25V 1411 (3528 Metric) 1.8Ohm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TPS
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-12402-1