Add To Favorites
Photo Not Available
TCNT226M025R0200 22µF Molded Tantalum Polymer Capacitor 25V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.40700 $14.07
100 1.05560 $105.56
500 0.79752 $398.76
1,000 0.70371 $703.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-12442-1-ND
Copy   478-12442-1-ND
Quantity Available 2,194
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCNT226M025R0200

Copy   TCNT226M025R0200
Description CAP TANT POLY 22UF 20% 25V 1210
Copy   CAP TANT POLY 22UF 20% 25V 1210
Detailed Description

22µF Molded Tantalum Polymer Capacitor 25V 1411 (3528 Metric), 1210 200mOhm @ 100kHz

Copy   22µF Molded Tantalum Polymer Capacitor 25V 1411 (3528 Metric), 1210 200mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TCN J-CAP
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code T
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 478-12442-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-12442-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.62990

19:32:32 7/17/2019