CAD | USD
Favorite

Price & Procurement
724 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.48000 $7.48
10 6.72900 $67.29
100 5.08430 $508.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-9332-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $4.01463
  • Cut Tape (CT)  : 478-9332-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 724 - Immediate
  • Unit Price: $7.97000

TCN4158M006R0055

Datasheet
Digi-Key Part Number 478-9332-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCN4158M006R0055
Copy  
Description CAP TANT POLY 1500UF 6.3V 2924
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

1500µF Molded Tantalum Polymer Capacitor 6.3V 2924 (7361 Metric) 55mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TCN J-CAP
Packaging Digi-Reel® 
Part Status Active
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz
Operating Temperature -55°C ~ 85°C
Lifetime @ Temp. 2000 Hrs @ 85°C
Mounting Type Surface Mount
Package / Case 2924 (7361 Metric)
Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code 4
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

T545H158M006ATE035

CAP TANT POLY 1500UF 6.3V 2924

KEMET

$8.92000 Details

T520H158M006ATE055

CAP TANT POLY 1500UF 6.3V 2924

KEMET

$9.80000 Details

T545H158M006ATE055

CAP TANT POLY 1500UF 6.3V 2924

KEMET

$8.50000 Details

TCN4158M006R0055E

CAP TANT POLY 1500UF 6.3V 2924

AVX Corporation

$7.97000 Details

3484

ROUND STANDOFF #4-40 ALUMINUM 2"

Keystone Electronics

$1.97000 Details

BC847CMB,315

TRANS NPN 45V 0.1A 3DFN

Nexperia USA Inc.

$0.04249 Details
Additional Resources
Standard Package 1
Other Names 478-9332-6