Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.52000 $1.52
10 1.19900 $11.99
100 0.89920 $89.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 478-9435-1-ND
Copy   478-9435-1-ND
Quantity Available 1,505
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCJD157M006R0040

Copy   TCJD157M006R0040
Description CAP TANT POLY 150UF 6.3V 2917
Copy   CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

150µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm @ 100kHz

Copy   150µF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 40 mOhm @ 100kHz
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series TCJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 40 mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. 2000 Hrs @ 105°C
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Ratings -
Features General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 478-9435-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-9435-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.66612
  • Digi-Reel® ? : 478-9435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,505 - Immediate
  • Unit Price: Digi-Reel®

18:28:14 3/24/2019