CAD | USD
Favorite

Price & Procurement
89,084 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 0.82500 $8.25
100 0.56590 $56.59
500 0.44798 $223.99
1,000 0.37726 $377.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3451-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 88,000 - Immediate
  • Unit Price: $0.32804
  • Cut Tape (CT)  : 478-3451-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,084 - Immediate
  • Unit Price: $1.12000

TCJA106M016R0200

Datasheet
Digi-Key Part Number 478-3451-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCJA106M016R0200
Copy  
Description CAP TANT POLY 10UF 16V 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µF Molded Tantalum Polymer Capacitor 16V 1206 (3216 Metric) 200mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TCJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. 2000 Hrs @ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TCJB476M010R0070

CAP TANT POLY 47UF 10V 1210

AVX Corporation

$1.34000 Details

AD8605ARTZ-REEL7

IC OPAMP GP 1 CIRCUIT SOT23-5

Analog Devices Inc.

$3.18000 Details

OPA192IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

$4.51000 Details

TCJB226M016R0150

CAP TANT POLY 22UF 16V 1210

AVX Corporation

$1.52000 Details

T55P475M010C0200

CAP TANT POLY 4.7UF 10V 0805

Vishay Sprague

$1.41000 Details

SP4020-01FTG-C

TVS DIODE 3.3V 21.8V SOD323

Littelfuse Inc.

$0.92000 Details
Additional Resources
Standard Package 1
Other Names 478-3451-6