CAD | USD
Favorite

TAJD476K020RNJ 47µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 900mOhm
Price & Procurement
48,937 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
10 0.90200 $9.02
100 0.64530 $64.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3936-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 48,500 - Immediate
  • Unit Price: $0.45856
  • Cut Tape (CT)  : 478-3936-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,937 - Immediate
  • Unit Price: $1.19000

TAJD476K020RNJ

Datasheet
Digi-Key Part Number 478-3936-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJD476K020RNJ
Copy  
Description CAP TANT 47UF 10% 20V 2917
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

47µF Molded Tantalum Capacitors 20V 2917 (7343 Metric) 900mOhm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 900mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.122" (3.10mm)
Lead Spacing -
Manufacturer Size Code D
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3936-6