CAD | USD
Favorite

TAJB686K010RNJ 68µF Molded Tantalum Capacitors 10V 1411 (3528 Metric), 1210 1.4Ohm
Price & Procurement
234,030 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 0.93000 $9.30
100 0.66500 $66.50
500 0.51488 $257.44
1,000 0.44338 $443.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-3069-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 234,000 - Immediate
  • Unit Price: $0.37310
  • Cut Tape (CT)  : 478-3069-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 234,030 - Immediate
  • Unit Price: $1.22000

TAJB686K010RNJ

Datasheet
Digi-Key Part Number 478-3069-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJB686K010RNJ
Copy  
Description CAP TANT 68UF 10% 10V 1411
Copy  
Manufacturer Standard Lead Time 31 Weeks
Detailed Description

68µF Molded Tantalum Capacitors 10V 1411 (3528 Metric), 1210 1.4Ohm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 1.4Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-3069-6