CAD | USD
Favorite

TAJB157M006RNJ 150µF Molded Tantalum Capacitors 6.3V 1411 (3528 Metric), 1210 1.2Ohm
Price & Procurement
829 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.40400 $14.04
100 1.05320 $105.32
500 0.79582 $397.91
1,000 0.70221 $702.21

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-4692-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.62855
  • Cut Tape (CT)  : 478-4692-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 829 - Immediate
  • Unit Price: $1.89000

TAJB157M006RNJ

Datasheet
Digi-Key Part Number 478-4692-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TAJB157M006RNJ
Copy  
Description CAP TANT 150UF 20% 6.3V 1411
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

150µF Molded Tantalum Capacitors 6.3V 1411 (3528 Metric), 1210 1.2Ohm

Copy  
Documents & Media
Datasheets TAJ Series, Standard
Product Training Modules Component Solutions for Smart Meter Applications
Design Resources SpiTAN Design Tool
PCN Part Number TAJ Series Suffix 08/Dec/2008
HTML Datasheet TAJ Series, Standard
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer AVX Corporation
Series TAJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 1.2Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 478-4692-6